
B020-U16-19-IPF | |
|---|---|
DigiKey Part Number | 95-B020-U16-19-IPF-ND |
Manufacturer | |
Manufacturer Product Number | B020-U16-19-IPF |
Description | 16PT FR CONSL IP KVM W 19" LCD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Power Cord, Rack Mount Kit, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | - | |
Size | 27.00" L x 18.89" W x 1.73" H (685.8mm x 479.8mm x 43.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 169,23000 Kč | 70 169,23 Kč |
| Unit Price without VAT: | 70 169,23000 Kč |
|---|---|
| Unit Price with VAT: | 84 904,76830 Kč |






