8 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Port Rack Mount Network KVM
B022-U08

B022-U08

DigiKey Part Number
TL1997-ND
Manufacturer
Manufacturer Product Number
B022-U08
Description
8-PORT RACKMOUNT KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
8
Manufacturer
Eaton Tripp Lite
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Packaging
Bulk
Mounting Type
Rack Mount
Part Status
Active
Includes
AC Power Adapter, Rackmount Kit, Upgrade Cable, USB and PS/2 Cable Kit
Type
Network KVM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39 976,16000 Kč29 928,48 Kč
Unit Price without VAT:9 976,16000 Kč
Unit Price with VAT:12 071,15360 Kč