
B020-U16-19-IP | |
|---|---|
DigiKey Part Number | B020-U16-19-IP-ND |
Manufacturer | |
Manufacturer Product Number | B020-U16-19-IP |
Description | 16-PORT KVM SWITCH RACK-MOUNT CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Power Cord, Rackmount Kit, USB/PS2 combo Cable Kit, Upgrade Cable | |
Requires | - | |
Size | 1.73" L x 18.90" W x 27.00" H (43.9mm x 480.1mm x 685.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 041,93000 Kč | 79 041,93 Kč |
| Unit Price without VAT: | 79 041,93000 Kč |
|---|---|
| Unit Price with VAT: | 95 640,73530 Kč |







