1 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B051-000

DigiKey Part Number
B051-000-ND
Manufacturer
Manufacturer Product Number
B051-000
Description
IP REMOT ACCESS UNIT KVM OVER IP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM
Number of Ports
1
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 155
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 340,49000 Kč18 340,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18 340,49000 Kč
Unit Price with VAT:22 191,99290 Kč