8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B040-008-19

DigiKey Part Number
B040-008-19-ND
Manufacturer
Manufacturer Product Number
B040-008-19
Description
NETCONTROLLER CONSOLE KVM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Manufacturer
Eaton Tripp Lite
Number of Ports
8
Packaging
Bulk
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Part Status
Active
Mounting Type
Rack Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 142,06000 Kč41 142,06 Kč
Manufacturers Standard Package
Unit Price without VAT:41 142,06000 Kč
Unit Price with VAT:49 781,89260 Kč