
RKCONS1908K | |
|---|---|
DigiKey Part Number | 5214-RKCONS1908K-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS1908K |
Description | 8 PORT RACKMOUNT KVM CONSOLE FOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer StarTech.com | Peripherals VGA Monitor, USB Keyboard, USB Mouse |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes KVM Cable, Power Cord |
Type Network KVM | Size 25.30" L x 19.00" W x 1.70" H (642.6mm x 482.6mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 636,66000 Kč | 39 636,66 Kč |
| Unit Price without VAT: | 39 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 47 960,35860 Kč |




