
B040-016-19 | |
|---|---|
DigiKey Part Number | B040-016-19-ND |
Manufacturer | |
Manufacturer Product Number | B040-016-19 |
Description | NETCONTROLLER CONSOLE KVM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Category | Type Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Manufacturer Eaton Tripp Lite | Number of Ports 16 |
Packaging Bulk | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Part Status Active | Mounting Type Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 400,86000 Kč | 40 400,86 Kč |
| Unit Price without VAT: | 40 400,86000 Kč |
|---|---|
| Unit Price with VAT: | 48 885,04060 Kč |







