
B020-U16-19-KF | |
|---|---|
DigiKey Part Number | 95-B020-U16-19-KF-ND |
Manufacturer | |
Manufacturer Product Number | B020-U16-19-KF |
Description | 16PT FR KVM W 19"LCD, 8CBLS,1U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | - | |
Size | 27.00" L x 18.89" W x 1.73" H (685.8mm x 479.8mm x 43.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 103,91000 Kč | 45 103,91 Kč |
| Unit Price without VAT: | 45 103,91000 Kč |
|---|---|
| Unit Price with VAT: | 54 575,73110 Kč |






