New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48364

DigiKey Part Number
5245-48364-ND
Manufacturer
Lindy International
Manufacturer Product Number
48364
Description
3M CAT.5E U/UTP NETWORK CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Lindy International
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1231,19000 Kč231,19 Kč
10196,45700 Kč1 964,57 Kč
25184,14400 Kč4 603,60 Kč
50175,34580 Kč8 767,29 Kč
100166,97820 Kč16 697,82 Kč
250156,53000 Kč39 132,50 Kč
500149,06480 Kč74 532,40 Kč
1 000141,95845 Kč141 958,45 Kč
Manufacturers Standard Package
Unit Price without VAT:231,19000 Kč
Unit Price with VAT:279,73990 Kč