
45PATCH10GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH10GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH10GR |
Description | SNAGLESS CAT5 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 157,66800 Kč | 1 576,68 Kč |
| 25 | 147,79040 Kč | 3 694,76 Kč |
| 50 | 140,73300 Kč | 7 036,65 Kč |
| 100 | 134,01540 Kč | 13 401,54 Kč |
| 250 | 125,62852 Kč | 31 407,13 Kč |
| 500 | 119,63716 Kč | 59 818,58 Kč |
| 1 000 | 113,93297 Kč | 113 932,97 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |

