
N001-010-RD | |
|---|---|
DigiKey Part Number | TL2048-ND |
Manufacturer | |
Manufacturer Product Number | N001-010-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10RD | StarTech.com | 10 | 5214-45PATCH10RD-ND | 185,61000 Kč | Parametric Equivalent |
| TRD815R-10 | L-com | 6 | 5073-TRD815R-10-ND | 486,56000 Kč | Parametric Equivalent |
| TRDE815RED-10 | L-com | 0 | 5073-TRDE815RED-10-ND | 253,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 96,77000 Kč | 967,70 Kč |
| 25 | 90,70480 Kč | 2 267,62 Kč |
| 50 | 86,37100 Kč | 4 318,55 Kč |
| 100 | 82,24570 Kč | 8 224,57 Kč |
| 250 | 77,09776 Kč | 19 274,44 Kč |
| 500 | 73,41928 Kč | 36 709,64 Kč |
| 1 000 | 69,91744 Kč | 69 917,44 Kč |
| 2 500 | 66,73760 Kč | 166 844,00 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |











