
N001-003-RD | |
|---|---|
DigiKey Part Number | N001-003-RD-ND |
Manufacturer | |
Manufacturer Product Number | N001-003-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRR-3 | L-com | 6 | 5073-TRD815CRR-3-ND | 263,61000 Kč | Parametric Equivalent |
| TRD815R-3 | L-com | 2 | 5073-TRD815R-3-ND | 279,26000 Kč | Parametric Equivalent |
| TRDE815RED-3 | L-com | 0 | 5073-TRDE815RED-3-ND | 207,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,56100 Kč | 575,61 Kč |
| 25 | 53,94080 Kč | 1 348,52 Kč |
| 50 | 51,36300 Kč | 2 568,15 Kč |
| 100 | 48,91030 Kč | 4 891,03 Kč |
| 250 | 45,84788 Kč | 11 461,97 Kč |
| 500 | 43,65932 Kč | 21 829,66 Kč |
| 1 000 | 41,57669 Kč | 41 576,69 Kč |
| 2 500 | 38,97601 Kč | 97 440,03 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |











