N001-014-RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 106,31350 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 110,01013 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-014-RD

DigiKey Part Number
N001-014-RD-ND
Manufacturer
Manufacturer Product Number
N001-014-RD
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7774-14Cinch Connectivity Solutions0116-73-7774-14-ND106,31350 KčParametric Equivalent
73-7794-14Cinch Connectivity Solutions0116-73-7794-14-ND110,01013 KčParametric Equivalent
Available To Order
Factory Stock: 48
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,92000 Kč119,92 Kč
Manufacturers Standard Package
Unit Price without VAT:119,92000 Kč
Unit Price with VAT:145,10320 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 867
Unit Price: 123,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 4
Unit Price: 122,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 18
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 95,73000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 9
Unit Price: 67,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 76
Unit Price: 124,51000 Kč