N001-014-WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 132,71000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 110,76188 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 240,85000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 485,68000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-014-WH

DigiKey Part Number
N001-014-WH-ND
Manufacturer
Manufacturer Product Number
N001-014-WH
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 950
Unit Price: 124,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 4
Unit Price: 123,05000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 30
Unit Price: 99,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 120,74000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 120,74000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 71,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 99,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 6
Unit Price: 114,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 191,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 289,53300 Kč