
N001-014-BK | |
|---|---|
DigiKey Part Number | TL1441-ND |
Manufacturer | |
Manufacturer Product Number | N001-014-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDE815BLK-14 | L-com | 0 | 5073-TRDE815BLK-14-ND | 12,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 105,02800 Kč | 1 050,28 Kč |
| 25 | 98,44640 Kč | 2 461,16 Kč |
| 50 | 93,74540 Kč | 4 687,27 Kč |
| 100 | 89,26780 Kč | 8 926,78 Kč |
| 250 | 83,68060 Kč | 20 920,15 Kč |
| 500 | 79,68886 Kč | 39 844,43 Kč |
| 1 000 | 75,88837 Kč | 75 888,37 Kč |
| 2 500 | 72,99425 Kč | 182 485,62 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |












