Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 750W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1200XLHG

DigiKey Part Number
TL252-ND
Manufacturer
Manufacturer Product Number
SMART1200XLHG
Description
UPS 1KVA 4OUT 1DB9/1USB HOSP GRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 750W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
4 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
10 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Network, Single Phase
Size / Dimension
9.500" L x 7.500" W (241.30mm x 190.50mm)
Form
Tower
Height
12.500" (317.50mm)
Power - Rated
1kVA / 750W
Weight
45 lbs (20.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 198,24000 Kč25 198,24 Kč
523 518,41400 Kč117 592,07 Kč
Manufacturers Standard Package
Unit Price without VAT:25 198,24000 Kč
Unit Price with VAT:30 489,87040 Kč