Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815RED-3 | |
|---|---|
DigiKey Part Number | 5073-TRDE815RED-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815RED-3 |
Description | ECNMY RJ45/RJ45 CAT5E RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRR-3 | L-com | 6 | 5073-TRD815CRR-3-ND | 263,61000 Kč | Parametric Equivalent |
| TRD815R-3 | L-com | 2 | 5073-TRD815R-3-ND | 279,26000 Kč | Parametric Equivalent |
| 45PATCH3RD | StarTech.com | 0 | 5214-45PATCH3RD-ND | 135,77000 Kč | Parametric Equivalent |
| 73-7774-3 | Cinch Connectivity Solutions | 0 | 116-73-7774-3-ND | 38,08425 Kč | Parametric Equivalent |
| 73-7794-3 | Cinch Connectivity Solutions | 0 | 116-73-7794-3-ND | 49,64445 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,72000 Kč | 207,72 Kč |
| Unit Price without VAT: | 207,72000 Kč |
|---|---|
| Unit Price with VAT: | 251,34120 Kč |







