73-7794-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 38,08425 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 135,77000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 93,02000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 67,78000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 264
Unit Price: 63,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 263,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 279,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 207,72000 Kč
Datasheet
Image for 73-7794-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7794-3

DigiKey Part Number
116-73-7794-3-ND
Manufacturer
Manufacturer Product Number
73-7794-3
Description
C5E-350MHZ MOLDED,RD,3FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7774-3Cinch Connectivity Solutions0116-73-7774-3-ND38,08425 KčParametric Equivalent
45PATCH3RDStarTech.com05214-45PATCH3RD-ND135,77000 KčParametric Equivalent
MP-5ERJ45UNNR-003Amphenol Cables on Demand03272-MP-5ERJ45UNNR-003-ND93,02000 KčParametric Equivalent
N001-003-RDEaton Tripp Lite9N001-003-RD-ND67,78000 KčParametric Equivalent
N002-003-RDEaton Tripp Lite264TL534-ND63,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20049,64445 Kč9 928,89 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64445 Kč
Unit Price with VAT:60,06978 Kč