Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNR-003 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNR-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNR-003 |
Description | CAT 5E UTP RJ45 RED 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH3RD | StarTech.com | 0 | 5214-45PATCH3RD-ND | 135,77000 Kč | Parametric Equivalent |
| 73-7774-3 | Cinch Connectivity Solutions | 0 | 116-73-7774-3-ND | 38,08425 Kč | Parametric Equivalent |
| 73-7794-3 | Cinch Connectivity Solutions | 0 | 116-73-7794-3-ND | 49,64445 Kč | Parametric Equivalent |
| N001-003-RD | Eaton Tripp Lite | 9 | N001-003-RD-ND | 67,78000 Kč | Parametric Equivalent |
| N002-003-RD | Eaton Tripp Lite | 264 | TL534-ND | 63,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |








