Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

45PATCH3RD | |
|---|---|
DigiKey Part Number | 5214-45PATCH3RD-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH3RD |
Description | 3FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7774-3 | Cinch Connectivity Solutions | 0 | 116-73-7774-3-ND | 38,08425 Kč | Parametric Equivalent |
| 73-7794-3 | Cinch Connectivity Solutions | 0 | 116-73-7794-3-ND | 49,64445 Kč | Parametric Equivalent |
| MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNR-003-ND | 93,02000 Kč | Parametric Equivalent |
| N001-003-RD | Eaton Tripp Lite | 9 | N001-003-RD-ND | 67,78000 Kč | Parametric Equivalent |
| N002-003-RD | Eaton Tripp Lite | 264 | TL534-ND | 63,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 115,35200 Kč | 1 153,52 Kč |
| 25 | 108,11480 Kč | 2 702,87 Kč |
| 50 | 102,95100 Kč | 5 147,55 Kč |
| 100 | 98,03540 Kč | 9 803,54 Kč |
| 250 | 91,89852 Kč | 22 974,63 Kč |
| 500 | 87,51384 Kč | 43 756,92 Kč |
| 1 000 | 83,34066 Kč | 83 340,66 Kč |
| 2 500 | 78,12971 Kč | 195 324,27 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |







