Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-003-GN

DigiKey Part Number
N001-003-GN-ND
Manufacturer
Manufacturer Product Number
N001-003-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH3GNStarTech.com85214-45PATCH3GN-ND138,27000 KčParametric Equivalent
C501105003Belden Inc.1BEL26204-ND208,97000 KčParametric Equivalent
M45PATCH3GNStarTech.com85214-M45PATCH3GN-ND141,40000 KčParametric Equivalent
TRD815CRGR-3L-com05073-TRD815CRGR-3-ND315,54000 KčParametric Equivalent
TRD815GR-3L-com15073-TRD815GR-3-ND233,79000 KčParametric Equivalent
In-Stock: 3
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1052,80600 Kč528,06 Kč
2549,50280 Kč1 237,57 Kč
5047,13760 Kč2 356,88 Kč
10044,88520 Kč4 488,52 Kč
25042,07472 Kč10 518,68 Kč
50040,06634 Kč20 033,17 Kč
1 00038,15472 Kč38 154,72 Kč
2 50035,76793 Kč89 419,82 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 25
Unit Price: 72,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 411
Unit Price: 81,96000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 9
Unit Price: 67,78000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 71,33000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 92,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: 104,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 11
Unit Price: 133,68000 Kč