
TRD815GR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815GR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GR-3 |
Description | CBL-RJ45/RJ45 CAT5E GRN 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 198,60700 Kč | 1 986,07 Kč |
| 25 | 186,15600 Kč | 4 653,90 Kč |
| 50 | 177,26760 Kč | 8 863,38 Kč |
| 100 | 168,80650 Kč | 16 880,65 Kč |
| 250 | 158,24320 Kč | 39 560,80 Kč |
| 500 | 150,69684 Kč | 75 348,42 Kč |
| 1 000 | 143,51337 Kč | 143 513,37 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |

