
C501105003 | |
|---|---|
DigiKey Part Number | BEL26204-ND |
Manufacturer | |
Manufacturer Product Number | C501105003 |
Description | PATCHCORD BCAT5E CMR GRN 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 177,54300 Kč | 1 775,43 Kč |
| 25 | 166,42680 Kč | 4 160,67 Kč |
| 50 | 158,47680 Kč | 7 923,84 Kč |
| 100 | 150,91460 Kč | 15 091,46 Kč |
| 250 | 141,46952 Kč | 35 367,38 Kč |
| 500 | 134,72320 Kč | 67 361,60 Kč |
| 1 000 | 128,29970 Kč | 128 299,70 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |

