Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH3GN

DigiKey Part Number
5214-M45PATCH3GN-ND
Manufacturer
Manufacturer Product Number
M45PATCH3GN
Description
GREEN MOLDED CAT5E PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,40000 Kč141,40 Kč
10120,10700 Kč1 201,07 Kč
25112,58640 Kč2 814,66 Kč
50107,20560 Kč5 360,28 Kč
100102,08770 Kč10 208,77 Kč
25095,69672 Kč23 924,18 Kč
50091,13186 Kč45 565,93 Kč
1 00086,78599 Kč86 785,99 Kč
2 50081,35964 Kč203 399,10 Kč
Manufacturers Standard Package
Unit Price without VAT:141,40000 Kč
Unit Price with VAT:171,09400 Kč