
TRD815R-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-10 |
Description | CBL-RJ45/RJ45 CAT 5E RED 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,56000 Kč | 486,56 Kč |
| 10 | 413,56500 Kč | 4 135,65 Kč |
| 25 | 387,67040 Kč | 9 691,76 Kč |
| 50 | 369,17160 Kč | 18 458,58 Kč |
| 100 | 351,56320 Kč | 35 156,32 Kč |
| 250 | 329,57528 Kč | 82 393,82 Kč |
| 500 | 313,86484 Kč | 156 932,42 Kč |
| Unit Price without VAT: | 486,56000 Kč |
|---|---|
| Unit Price with VAT: | 588,73760 Kč |

