Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815OR-10

DigiKey Part Number
5073-TRD815OR-10-ND
Manufacturer
Manufacturer Product Number
TRD815OR-10
Description
CBL-RJ45/RJ45 CAT 5E ORN 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1486,56000 Kč486,56 Kč
10413,56500 Kč4 135,65 Kč
25387,67040 Kč9 691,76 Kč
50369,17160 Kč18 458,58 Kč
100351,56320 Kč35 156,32 Kč
250329,57528 Kč82 393,82 Kč
500313,86484 Kč156 932,42 Kč
Manufacturers Standard Package
Unit Price without VAT:486,56000 Kč
Unit Price with VAT:588,73760 Kč