Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-005-OR

DigiKey Part Number
TL1252-ND
Manufacturer
Manufacturer Product Number
N001-005-OR
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815OR-5L-com05073-TRD815OR-5-ND346,20000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1069,40700 Kč694,07 Kč
2565,06080 Kč1 626,52 Kč
5061,95340 Kč3 097,67 Kč
10058,99600 Kč5 899,60 Kč
25055,30212 Kč13 825,53 Kč
50052,66264 Kč26 331,32 Kč
1 00050,15060 Kč50 150,60 Kč
2 50047,01414 Kč117 535,35 Kč
Manufacturers Standard Package
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 39
Unit Price: 81,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 146
Unit Price: 91,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 63,21300 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 66
Unit Price: 68,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 47
Unit Price: 105,95000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 3
Unit Price: 210,22000 Kč