M45PATCH10GN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 185,61000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 83,47830 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 10
Unit Price: 154,54000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 99,29300 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 188,95000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 104,90000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 28
Unit Price: 115,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 531,61000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH10GN

DigiKey Part Number
5214-M45PATCH10GN-ND
Manufacturer
Manufacturer Product Number
M45PATCH10GN
Description
10FT CAT5E UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH10GNStarTech.com105214-45PATCH10GN-ND185,61000 KčParametric Equivalent
73-7793-10Cinch Connectivity Solutions0116-73-7793-10-ND83,47830 KčParametric Equivalent
A-MCUP-80030/GAssmann WSW Components10AE9958-ND154,54000 KčParametric Equivalent
AMJE0808-0300-GNB-24Assmann WSW Components0AMJE0808-0300-GNB-24-ND99,29300 KčParametric Equivalent
MP-5ERJ45UNNG-010Amphenol Cables on Demand03272-MP-5ERJ45UNNG-010-ND188,95000 KčParametric Equivalent
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1185,61000 Kč185,61 Kč
10157,66800 Kč1 576,68 Kč
25147,79040 Kč3 694,76 Kč
50140,73300 Kč7 036,65 Kč
100134,01540 Kč13 401,54 Kč
250125,62852 Kč31 407,13 Kč
500119,63716 Kč59 818,58 Kč
1 000113,93297 Kč113 932,97 Kč
Manufacturers Standard Package
Unit Price without VAT:185,61000 Kč
Unit Price with VAT:224,58810 Kč