
A-MCUP-80030/G | |
|---|---|
DigiKey Part Number | AE9958-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80030/G |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 25 | 123,10600 Kč | 3 077,65 Kč |
| 50 | 117,22460 Kč | 5 861,23 Kč |
| 100 | 111,62910 Kč | 11 162,91 Kč |
| 250 | 104,64204 Kč | 26 160,51 Kč |
| 500 | 99,65050 Kč | 49 825,25 Kč |
| 1 000 | 94,89920 Kč | 94 899,20 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |

