MP-5ERJ45UNNG-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 185,61000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 83,47830 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 10
Unit Price: 154,54000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 99,29300 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 185,61000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 104,90000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 28
Unit Price: 115,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 531,61000 Kč
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5ERJ45UNNG-010

DigiKey Part Number
3272-MP-5ERJ45UNNG-010-ND
Manufacturer
Manufacturer Product Number
MP-5ERJ45UNNG-010
Description
CAT 5E UTP RJ45 GREEN 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH10GNStarTech.com105214-45PATCH10GN-ND185,61000 KčParametric Equivalent
73-7793-10Cinch Connectivity Solutions0116-73-7793-10-ND83,47830 KčParametric Equivalent
A-MCUP-80030/GAssmann WSW Components10AE9958-ND154,54000 KčParametric Equivalent
AMJE0808-0300-GNB-24Assmann WSW Components0AMJE0808-0300-GNB-24-ND99,29300 KčParametric Equivalent
M45PATCH10GNStarTech.com05214-M45PATCH10GN-ND185,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,95000 Kč188,95 Kč
Manufacturers Standard Package
Unit Price without VAT:188,95000 Kč
Unit Price with VAT:228,62950 Kč