Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7793-10 | |
|---|---|
DigiKey Part Number | 116-73-7793-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-7793-10 |
Description | C5E-350MHZ MOLDED,GN,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH10GN | StarTech.com | 10 | 5214-45PATCH10GN-ND | 185,61000 Kč | Parametric Equivalent |
| A-MCUP-80030/G | Assmann WSW Components | 10 | AE9958-ND | 154,54000 Kč | Parametric Equivalent |
| AMJE0808-0300-GNB-24 | Assmann WSW Components | 0 | AMJE0808-0300-GNB-24-ND | 99,29300 Kč | Parametric Equivalent |
| M45PATCH10GN | StarTech.com | 0 | 5214-M45PATCH10GN-ND | 185,61000 Kč | Parametric Equivalent |
| MP-5ERJ45UNNG-010 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNG-010-ND | 188,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,47830 Kč | 8 347,83 Kč |
| Unit Price without VAT: | 83,47830 Kč |
|---|---|
| Unit Price with VAT: | 101,00874 Kč |








