Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMD10020020008-006F | |
|---|---|
DigiKey Part Number | 5073-TMD10020020008-006F-ND |
Manufacturer | |
Manufacturer Product Number | TMD10020020008-006F |
Description | CA RJ45/RJ45 C5E BLU PVC 6F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UE006F | Cinch Connectivity Solutions | 13 | 116-BC-5UE006F-ND | 80,09000 Kč | Parametric Equivalent |
| M45PATCH6BL | StarTech.com | 29 | 5214-M45PATCH6BL-ND | 163,92000 Kč | Parametric Equivalent |
| N001-006-BL | Eaton Tripp Lite | 401 | N001-006-BL-ND | 85,92000 Kč | Parametric Equivalent |
| N002-006-BL | Eaton Tripp Lite | 1 414 | TL545-ND | 90,51000 Kč | Parametric Equivalent |
| RJ45PATCH6 | StarTech.com | 17 | 5214-RJ45PATCH6-ND | 163,92000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,39000 Kč | 526,39 Kč |
| Unit Price without VAT: | 526,39000 Kč |
|---|---|
| Unit Price with VAT: | 636,93190 Kč |







