
UTP28CH6BU | |
|---|---|
DigiKey Part Number | 298-16388-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH6BU |
Description | COPPER PATCH CORD, CAT 5E (SD), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,71000 Kč | 275,71 Kč |
| 10 | 256,37700 Kč | 2 563,77 Kč |
| 25 | 249,08160 Kč | 6 227,04 Kč |
| 50 | 243,68820 Kč | 12 184,41 Kč |
| 100 | 238,40550 Kč | 23 840,55 Kč |
| 250 | 231,58780 Kč | 57 896,95 Kč |
| 500 | 226,55246 Kč | 113 276,23 Kč |
| 1 000 | 221,61993 Kč | 221 619,93 Kč |
| 2 500 | 215,25204 Kč | 538 130,10 Kč |
| Unit Price without VAT: | 275,71000 Kč |
|---|---|
| Unit Price with VAT: | 333,60910 Kč |

