


N785-INT-PLCMM1 | |
|---|---|
DigiKey Part Number | 95-N785-INT-PLCMM1-ND |
Manufacturer | |
Manufacturer Product Number | N785-INT-PLCMM1 |
Description | GIGABIT MULTIMODE FIBER TO ETHER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer Eaton Tripp Lite | Features LFPT |
Packaging Box | Distance 550m |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, LC |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100/1000 | Operating Temperature -20°C ~ 60°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 955,06000 Kč | 4 955,06 Kč |
| 10 | 4 395,96400 Kč | 43 959,64 Kč |
| 25 | 4 191,52160 Kč | 104 788,04 Kč |
| 50 | 4 163,27920 Kč | 208 163,96 Kč |
| Unit Price without VAT: | 4 955,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 995,62260 Kč |





