Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UN006F

DigiKey Part Number
380-BC-R6UN006F-ND
Manufacturer
Manufacturer Product Number
BC-R6UN006F
Description
CABLE CAT6 U/UTP 28AWG YELLOW 6F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH6GNStarTech.com135214-C6PATCH6GN-ND138,27000 KčParametric Equivalent
MP-64RJ45UNNG-006Amphenol Cables on Demand148MP-64RJ45UNNG-006-ND150,37000 KčParametric Equivalent
N200-006-GNEaton Tripp Lite0N200-006-GN-ND127,22000 KčParametric Equivalent
N6PAT6GNSStarTech.com05214-N6PAT6GNS-ND165,80000 KčParametric Equivalent
N6PATCH6GNStarTech.com95214-N6PATCH6GN-ND138,27000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,84000 Kč127,84 Kč
10108,72000 Kč1 087,20 Kč
25101,90000 Kč2 547,50 Kč
5097,03220 Kč4 851,61 Kč
10092,39820 Kč9 239,82 Kč
35084,58217 Kč29 603,76 Kč
70080,54811 Kč56 383,68 Kč
1 05078,27804 Kč82 191,94 Kč
2 80073,05064 Kč204 541,79 Kč
Manufacturers Standard Package
Unit Price without VAT:127,84000 Kč
Unit Price with VAT:154,68640 Kč