Direct

N201-015-BK | |
|---|---|
DigiKey Part Number | TL971-ND |
Manufacturer | |
Manufacturer Product Number | N201-015-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-015/BL | Assmann WSW Components | 0 | AE10536-ND | 200,21000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 10 | 191,95400 Kč | 1 919,54 Kč |
| 25 | 179,92440 Kč | 4 498,11 Kč |
| 50 | 171,33620 Kč | 8 566,81 Kč |
| 100 | 163,15880 Kč | 16 315,88 Kč |
| 250 | 152,94756 Kč | 38 236,89 Kč |
| 500 | 145,65356 Kč | 72 826,78 Kč |
| 1 000 | 138,71056 Kč | 138 710,56 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |



























