
N201-015-GY | |
|---|---|
DigiKey Part Number | TL974-ND |
Manufacturer | |
Manufacturer Product Number | N201-015-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,43000 Kč | 210,43 Kč |
| 10 | 178,77300 Kč | 1 787,73 Kč |
| 25 | 167,57800 Kč | 4 189,45 Kč |
| 50 | 159,57800 Kč | 7 978,90 Kč |
| 100 | 151,95940 Kč | 15 195,94 Kč |
| 250 | 142,45140 Kč | 35 612,85 Kč |
| 500 | 135,65836 Kč | 67 829,18 Kč |
| 1 000 | 130,60757 Kč | 130 607,57 Kč |
| Unit Price without VAT: | 210,43000 Kč |
|---|---|
| Unit Price with VAT: | 254,62030 Kč |












