8 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B070-008-19

DigiKey Part Number
B070-008-19-ND
Manufacturer
Manufacturer Product Number
B070-008-19
Description
KVM SWITCH 1U 19" MON/KYBD/TCHPD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Network KVM
Manufacturer
Eaton Tripp Lite
Number of Ports
8
Packaging
Bulk
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Part Status
Active
Mounting Type
Rack Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 47
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 842,82000 Kč32 842,82 Kč
Manufacturers Standard Package
Unit Price without VAT:32 842,82000 Kč
Unit Price with VAT:39 739,81220 Kč