16 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B070-016-19

DigiKey Part Number
B070-016-19-ND
Manufacturer
Manufacturer Product Number
B070-016-19
Description
NETCOMMANDER CAT5 KVM 16 PORT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Network KVM
Manufacturer
Eaton Tripp Lite
Number of Ports
16
Packaging
Bulk
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Part Status
Active
Mounting Type
Rack Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 41
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 400,86000 Kč40 400,86 Kč
Manufacturers Standard Package
Unit Price without VAT:40 400,86000 Kč
Unit Price with VAT:48 885,04060 Kč