Direct

DK-1511-010/G | |
|---|---|
DigiKey Part Number | AE10494-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-010/G |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-010-GY | Eaton Tripp Lite | 8 | TL560-ND | 107,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 96,56100 Kč | 965,61 Kč |
| 25 | 90,51280 Kč | 2 262,82 Kč |
| 50 | 86,18740 Kč | 4 309,37 Kč |
| 100 | 82,07260 Kč | 8 207,26 Kč |
| 250 | 76,93428 Kč | 19 233,57 Kč |
| 500 | 73,26328 Kč | 36 631,64 Kč |
| 1 000 | 69,76936 Kč | 69 769,36 Kč |
| 2 500 | 65,40644 Kč | 163 516,10 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |










