
DK-1511-020/B | |
|---|---|
DigiKey Part Number | AE10501-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-020/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 177,64700 Kč | 1 776,47 Kč |
| 25 | 166,51040 Kč | 4 162,76 Kč |
| 50 | 158,56440 Kč | 7 928,22 Kč |
| 100 | 150,99590 Kč | 15 099,59 Kč |
| 250 | 141,54628 Kč | 35 386,57 Kč |
| 500 | 134,79536 Kč | 67 397,68 Kč |
| 1 000 | 128,36936 Kč | 128 369,36 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |









