
DK-1511-005/B | |
|---|---|
DigiKey Part Number | AE10485-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-005/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,91800 Kč | 599,18 Kč |
| 25 | 56,15960 Kč | 1 403,99 Kč |
| 50 | 53,47760 Kč | 2 673,88 Kč |
| 100 | 50,92290 Kč | 5 092,29 Kč |
| 250 | 47,73408 Kč | 11 933,52 Kč |
| 500 | 45,45540 Kč | 22 727,70 Kč |
| 1 000 | 43,28684 Kč | 43 286,84 Kč |
| 2 500 | 40,57930 Kč | 101 448,25 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |










