Direct
Direct

DK-1511-020/BL | |
|---|---|
DigiKey Part Number | AE10500-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-020/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-020-BK | Eaton Tripp Lite | 96 | TL578-ND | 179,15000 Kč | Direct |
| N200-020-BK | Eaton Tripp Lite | 9 | TL1483-ND | 238,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,37000 Kč | 194,37 Kč |
| 10 | 165,17600 Kč | 1 651,76 Kč |
| 25 | 154,83120 Kč | 3 870,78 Kč |
| 50 | 147,44000 Kč | 7 372,00 Kč |
| 100 | 140,40130 Kč | 14 040,13 Kč |
| 250 | 131,61572 Kč | 32 903,93 Kč |
| 500 | 125,33738 Kč | 62 668,69 Kč |
| 1 000 | 119,36207 Kč | 119 362,07 Kč |
| Unit Price without VAT: | 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 235,18770 Kč |











