Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-020-BK

DigiKey Part Number
TL1483-ND
Manufacturer
Manufacturer Product Number
N200-020-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,22000 Kč240,22 Kč
10204,16400 Kč2 041,64 Kč
25191,36720 Kč4 784,18 Kč
50182,23320 Kč9 111,66 Kč
100173,53800 Kč17 353,80 Kč
250162,67908 Kč40 669,77 Kč
500154,92198 Kč77 460,99 Kč
1 000150,92313 Kč150 923,13 Kč
Manufacturers Standard Package
Unit Price without VAT:240,22000 Kč
Unit Price with VAT:290,66620 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 44
Unit Price: 240,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 35
Unit Price: 257,86000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 252,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 243,16000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 326
Unit Price: 76,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 27
Unit Price: 91,97000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 728
Unit Price: 99,74000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 95,12520 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 97,07800 Kč