Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-020-GN

DigiKey Part Number
TL2078-ND
Manufacturer
Manufacturer Product Number
N200-020-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH20GNStarTech.com145214-C6PATCH20GN-ND335,77000 KčParametric Equivalent
N6PAT20GNSStarTech.com05214-N6PAT20GNS-ND300,74000 KčParametric Equivalent
N6PATCH20GNStarTech.com105214-N6PATCH20GN-ND335,77000 KčParametric Equivalent
TRD695GR-20L-com05073-TRD695GR-20-ND1 085,11000 KčParametric Equivalent
UTP28SP20GRPanduit Corp2298-16421-ND641,10000 KčParametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,11000 Kč256,11 Kč
10217,71100 Kč2 177,11 Kč
25204,07520 Kč5 101,88 Kč
50194,33580 Kč9 716,79 Kč
100185,06130 Kč18 506,13 Kč
250173,48104 Kč43 370,26 Kč
500165,20768 Kč82 603,84 Kč
1 000157,33264 Kč157 332,64 Kč
Manufacturers Standard Package
Unit Price without VAT:256,11000 Kč
Unit Price with VAT:309,89310 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 9
Unit Price: 238,59000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 44
Unit Price: 238,59000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 251,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 241,51000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price:
Alternate Length
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 96,14000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 104,28000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 124,51000 Kč
CAT6 GIGABIT MOLDED PATCH CABLE
In-Stock: 0
Unit Price: 136,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 152,87000 Kč