Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6PATCH20GN

DigiKey Part Number
5214-C6PATCH20GN-ND
Manufacturer
Manufacturer Product Number
C6PATCH20GN
Description
20FT GREEN CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1335,77000 Kč335,77 Kč
10285,34500 Kč2 853,45 Kč
25267,48440 Kč6 687,11 Kč
50254,71240 Kč12 735,62 Kč
100242,55990 Kč24 255,99 Kč
250227,38416 Kč56 846,04 Kč
500216,54474 Kč108 272,37 Kč
1 000206,22377 Kč206 223,77 Kč
Manufacturers Standard Package
Unit Price without VAT:335,77000 Kč
Unit Price with VAT:406,28170 Kč