Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP20GR

DigiKey Part Number
298-16421-ND
Manufacturer
Manufacturer Product Number
UTP28SP20GR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
20.00' (6.10m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,10000 Kč641,10 Kč
Manufacturers Standard Package
Unit Price without VAT:641,10000 Kč
Unit Price with VAT:775,73100 Kč