Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695GR-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-20 |
Description | CBL RJ45/RJ45 CAT6 GREEN 20FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH20GN | StarTech.com | 14 | 5214-C6PATCH20GN-ND | 335,77000 Kč | Parametric Equivalent |
| MP-64RJ4528GG-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-020-ND | 306,58000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-020 | Amphenol Cables on Demand | 5 | MP-64RJ45UNNG-020-ND | 346,83000 Kč | Parametric Equivalent |
| N200-020-GN | Eaton Tripp Lite | 35 | TL2078-ND | 256,11000 Kč | Parametric Equivalent |
| N201-020-GN | Eaton Tripp Lite | 78 | TL980-ND | 248,18000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,11000 Kč | 1 085,11 Kč |
| Unit Price without VAT: | 1 085,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,98310 Kč |









