MP-64RJ4528GG-020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: 346,83000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 256,11000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 78
Unit Price: 248,18000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 300,74000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 085,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 641,10000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 563,43200 Kč
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GG-020

DigiKey Part Number
3272-MP-64RJ4528GG-020-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GG-020
Description
UTP SLIM CAT6 28AWG GREEN 20FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNG-020Amphenol Cables on Demand5MP-64RJ45UNNG-020-ND346,83000 KčParametric Equivalent
C6PATCH20GNStarTech.com145214-C6PATCH20GN-ND335,77000 KčParametric Equivalent
N200-020-GNEaton Tripp Lite35TL2078-ND256,11000 KčParametric Equivalent
N201-020-GNEaton Tripp Lite78TL980-ND248,18000 KčParametric Equivalent
N6PAT20GNSStarTech.com05214-N6PAT20GNS-ND300,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,58000 Kč306,58 Kč
Manufacturers Standard Package
Unit Price without VAT:306,58000 Kč
Unit Price with VAT:370,96180 Kč