N6PAT20GNS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 335,77000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 306,58000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: 346,83000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 256,11000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 78
Unit Price: 248,18000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 085,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 641,10000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 563,43200 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT20GNS

DigiKey Part Number
5214-N6PAT20GNS-ND
Manufacturer
Manufacturer Product Number
N6PAT20GNS
Description
20FT GREEN SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH20GNStarTech.com145214-C6PATCH20GN-ND335,77000 KčParametric Equivalent
N6PATCH20GNStarTech.com105214-N6PATCH20GN-ND335,77000 KčParametric Equivalent
MP-64RJ4528GG-020Amphenol Cables on Demand03272-MP-64RJ4528GG-020-ND306,58000 KčParametric Equivalent
MP-64RJ45UNNG-020Amphenol Cables on Demand5MP-64RJ45UNNG-020-ND346,83000 KčParametric Equivalent
N200-020-GNEaton Tripp Lite35TL2078-ND256,11000 KčParametric Equivalent
Available To Order
Factory Stock: 181
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1300,74000 Kč300,74 Kč
Manufacturers Standard Package
Unit Price without VAT:300,74000 Kč
Unit Price with VAT:363,89540 Kč